MEAN WELL GSM220A15-R7B

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST60A24-P1J GST60A24-P1J
MEAN WELL
GST90A24-P1M GST90A24-P1M
MEAN WELL
ADP-65JH DB-1.7 ADP-65JH DB-1.7
Delta Electronics
SGAS15A15-P1J SGAS15A15-P1J
MEAN WELL
SGAS15A24-P1J SGAS15A24-P1J
MEAN WELL
SGAS15B15-P1J SGAS15B15-P1J
MEAN WELL

$90.10 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2239681
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM220A15-R7B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $90.10
5+ $82.00
25+ $73.80

Request a Large Quantity Quote

AC to DC Switching Medical Table Top Power Supply 15 Volts 13.4 Amps 201 Watt

15 Volts @ 13.4 Amps

Specifications

  • Output Power (W): 201
  • Size (L x W x H) inches: 8.3 X 3.4 X 1.8
  • Ripple & Noise (mV p-p): 100
  • Load Regulation (±): 5%
  • Line Regulation (±): 1%
  • Efficiency: 90%
  • Agency Approvals: UL/CUL/CE/FCC/TUV
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 80 ~ 264 VAC
  • Universal AC input / Full range
  • Energy efficiency level VI
  • Built in active PFC function
  • Low leakage current < 100 uA
  • Protections: short circuit, over voltage, overload, over temperature"
  • Fanless design with -30~+70"°"C"
  • 3 pole AC inlet IEC320-C14
  • Plug:4 pin DIN
  • Suitable for BF application with appropriate system consideration
  • Medical safety approved (2 x MOPP between primary and secondary)
  • Class I power (with ground pin)
  • LED indicates power on
  • No load power consumption < 0.15 watts
  • Meets EISA 2007 Energy Independence and Security Act
  • 100% full load burn in test
  • Fully enclosed plastic case
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15 VDC
    Output Current13.40 A
    Power Rating201 W
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    FamilyGSM220
    Input Voltage80 VAC to 264 VAC
    Efficiency83%
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.70 A
    Output Connector TypeDIN-4 Male
    Output Connector DiametersDIN-4 Male
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature60°C
    Length3.1 in.
    Width2.1 in.
    Height1.3 in.
    Agency ApprovalsUL, CUL, CE, FCC, TUV, CB
    TypeSwitching
    StyleMedical Desktop Adapter


    Report a problem
    Suggest a product