*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $90.10 |
5+ | $82.00 |
25+ | $73.80 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 9.20 A |
Power Rating | 221 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | GSM220 |
Input Voltage | 80 VAC to 264 VAC |
Efficiency | 86% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.70 A |
Output Connector Type | DIN-4 Male |
Output Connector Diameters | DIN-4 Male |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 60°C |
Length | 3.1 in. |
Width | 2.1 in. |
Height | 1.3 in. |
Agency Approvals | UL, CUL, CE, FCC, TUV, CB |
Type | Switching |
Style | Medical Desktop Adapter |
Product Note | Level VI |