*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $90.10 |
5+ | $82.00 |
25+ | $73.14 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 15 A |
Power Rating | 180 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
Family | GSM220 |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 80 VAC to 264 VAC |
Efficiency | 90% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 4 A |
Output Connector Type | DIN-4 Male |
Output Connector Diameters | DIN-4 Male |
Polarity | N/A |
Number of Outputs | 1 |
Packaging | Carton |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Length | 8.27 in. |
Width | 3.35 in. |
Height | 1.81 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA |
Color | Black |
Type | Switching |
Style | Desktop |
Product Note | Level VI |