Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Medical Table Top Power Supply Single Output 12 Volts 2.08 Amps 25 Watts

You may also like:
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
GSM60B12-P1J GSM60B12-P1J
GSM60A12-P1J GSM60A12-P1J
GSM60B24-P1J GSM60B24-P1J
GSM90B24-P1M GSM90B24-P1M
GSM36B12-P1J GSM36B12-P1J

$14.30 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2213991
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM25B12-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $14.30
10+ $13.00

Request a Large Quantity Quote

AC to DC Switching Medical Table Top Power Supply Single Output 12 Volts 2.08 Amps 25 Watts

12 Volts @ 2.08 Amps

Specifications

  • Output Power (W): 25
  • Size (L x W x H) inches: 3.1 X 2.1 X 1.3
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 3%
  • Line Regulation (±): 1%
  • Efficiency: 86%
  • Agency Approvals: UL/CUL/CE/FCC/TUV/CB
  • Frequency Range:47 ~ 63 Hz
  • Universal AC input / Full range
  • Low leakage current < 50 amps
  • Protections: short circuit, over voltage, overload
  • 2 pole AC inlet IEC320-C8
  • Fully enclosed plastic case
  • Medical safety approved(2 x MOPP between primary and secondary)
  • Class II power (w/o ground pin)
  • LED indicates power on
  • No load power consumption < 0.1 watts
  • ERP step 2 compliant (level V)
  • Meets EISA 2007 Energy Independence and Security Act
  • AC power cord not included (recommend 2-Conductor power cordP/N 189587)
  • Optional lock type DC plug
  • 3 year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)2.08
    Maximum Output Power (W)25
    AC Power CordNOT INCLUDED, RECOMMEND 2271583
    FamilyGSM25
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.9
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)60
    Length (inch)3.1
    Width (inch)2.1
    Height (inch)1.3
    Agency ApprovalsUL/CUL/CE/FCC/TUV/CB
    TypeSwitching
    StyleMedical Desktop Adapter
    Product NoteLevel VI


    Report a problem
    Suggest a product