7.5 Volt 2930mA 22 Watt Regulated Switching Medical Wall Power Supply 2.1mm Plug

You may also like:
GSM36U07-P1J GSM36U07-P1J
GEM30I07-P1J GEM30I07-P1J
GSM06U06-P1J GSM06U06-P1J
GSM36U18-P1J GSM36U18-P1J
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
GSM06U05-P1J GSM06U05-P1J
GSM36U15-P1J GSM36U15-P1J
GSM06U12-P1J GSM06U12-P1J

$14.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278967
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM25U07-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $14.30
5+ $13.00
25+ $10.60

Request a Large Quantity Quote

7.5 Volt 2.93 Amp 22 Watt Regulated Switching Wall Medical Power Supply

Specifications

  • Output voltage: 7.5 VDC
  • Output current: 2.93 amps (2930 mA)
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 90 to 264 VAC, 47-63 Hz
  • Size: 3.11" x 2.13" x 1.3" (L x W x H)
  • LED Indicator: Yes
  • Case color: Black
  • Output cord length: 3.3 feet
  • Weight: 0.5 lbs
  • Agency approvals: UL, CUL, TUV, CB, FCC, CSA, BSMI

Features

  • Universal AC input - Full range
  • 2 pole USA plug
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Class II power (without Earth pin)
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • LED indicator for power on
  • Pass LPS
  • 3 year warranty

Applications

  • Consumer electronic devices,
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Output Voltage7.5 VDC
Output Current2.93 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")3.11 x 2.13 x 1.31
Agency ApprovalsUL, CUL, , TUV, CB, FCC, EAC
Input ConnectorNEMA 1-15P
Output Cord Length6 ft.
Power Rating22 W
FamilyGSM25U
Maximum Input Current0.7 A
Number of Outputs1
Efficiency83%
Minimum Operating Temperature-25°C
Maximum Operating Temperature60°C
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel V
AC Power CordN/A
Length3.11 in.
Width2.13 in.
Height1.31 in.


Report a problem
Suggest a product