This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $6.95 |
10+ | $5.95 |
50+ | $4.95 |
Please Note: This particular part is a modified version of the GSM25U12-E13, which originally had an output connect of 4.7mm x 5.5mm, but has been modified to have a 2.1mm x 5.5mm output connector
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 2.08 A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, , TUV, CB, FCC, EAC |
Input Connector | NEMA 1-15P |
Output Cord Length | 6 ft. |
Power Rating | 25 W |
Family | GSM25U |
Maximum Input Current | 0.7 A |
Number of Outputs | 1 |
Efficiency | 86% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 60°C |
Color | Black |
Product Type | Switching |
Style | Medical Wall Mount |
Product Note | Level VI |
AC Power Cord | N/A |
Length | 3.11 in. |
Width | 2.13 in. |
Height | 1.31 in. |