*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $17.50 |
5+ | $15.90 |
25+ | $14.31 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 0.75 A |
Power Rating | 36 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
Family | GSM36 |
Input Voltage | 80 VAC to 264 VAC |
Efficiency | 86% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.40 A |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 60°C |
Length | 4.9 in. |
Width | 1.9 in. |
Height | 1.3 in. |
Agency Approvals | UL, CUL, CE, FCC, TUV, CB |
Type | Switching |
Style | Medical Desktop Adapter |