Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 1670mA 40W Class 2 AC-DC Single Output Medical Power Supply with 2.1mm Plug

You may also like:
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
GSM60B12-P1J GSM60B12-P1J
GSM90B24-P1M GSM90B24-P1M
GSM36B12-P1J GSM36B12-P1J
GSM60B24-P1J GSM60B24-P1J
GSM36B09-P1J GSM36B09-P1J

$20.00 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189708
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM40A24-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $20.00
10+ $18.20

Request a Large Quantity Quote

40 Watt AC-DC Single Output Medical Power Supply

24 Volts @ 1.67 Amps

Features

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • 3-conductor AC power cord not included (recommend p/n: 2271575)
  • High efficiency up to 91%
  • Low leakage current <100uA
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Medical safety approved (MOPP level)
  • Class I power (with earth pin)
  • LED indicator for power on
  • No load power consumption<0.1W
  • ErP step2 compliant (level V)
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.67
Maximum Output Power (W)40
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGSM40
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGSM40
Efficiency (%)90
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)4.9
Width (inch)2
Height (inch)1.2
TypeSwitching
StyleMedical Desktop Adapter
Product NoteLevel VI


Report a problem
Suggest a product