MEAN WELL GSM40A48-P1J

You may also like:
GSM60B07-P1J GSM60B07-P1J
MEAN WELL
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
Globtek
GSM60B12-P1J GSM60B12-P1J
MEAN WELL
GSM90B24-P1M GSM90B24-P1M
MEAN WELL
GSM36B12-P1J GSM36B12-P1J
MEAN WELL
GSM60A12-P1J GSM60A12-P1J
MEAN WELL

$22.20 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189716
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM40A48-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $22.20
5+ $20.20
25+ $18.18

Request a Large Quantity Quote

40 Watt AC-DC Single Output Medical Power Supply

48 Volts @ .84 Amps

Features

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • 3-conductor AC power cord not included (recommend p/n: 2271575)
  • High efficiency up to 91%
  • Low leakage current <100uA
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Medical safety approved (MOPP level)
  • Class I power (with earth pin)
  • LED indicator for power on
  • No load power consumption<0.1W
  • ErP step2 compliant (level V)
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current0.84 A
Power Rating40 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGSM40
Input Voltage80 VAC to 264 VAC
Efficiency89%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.40 A
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Operating Temperature-30°C
Maximum Operating Temperature60°C
Length6.6 in.
Width2.7 in.
Height1.4 in.
Agency ApprovalsUL, CUL, CE, FCC, TUV, CB
ColorBlack
TypeSwitching
StyleMedical Desktop Adapter
Product NoteLevel VI


Report a problem
Suggest a product