Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48V 1250mA 60W Class 1 AC-DC Single Output Medical Power Supply with 2.1mm Plug

You may also like:
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
GSM60B12-P1J GSM60B12-P1J
GSM90B24-P1M GSM90B24-P1M
GSM60B24-P1J GSM60B24-P1J
GSM60A12-P1J GSM60A12-P1J
GSM36B12-P1J GSM36B12-P1J

$21.90 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189791
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM60A48-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $21.90
10+ $19.90

Request a Large Quantity Quote

60 Watt AC-DC Single Output Medical Power Supply

48 Volts @ 1.25 Amps

Features

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • High efficiency up to 91%
  • Low leakage current <100uA
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Medical safety approved (MOPP level)
  • Class I power (with earth pin)
  • LED indicator for power on
  • No load power consumption<0.1W
  • ErP step2 compliant (level V)
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 3 years warranty
  • AC power cord not included (recommend 6 ft. 3-Conductor AC power cord P/N 2271575)

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)1.25
    Maximum Output Power (W)60
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    FamilyGSM60
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.85
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)93
    Minimum Isolation Voltage4000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)4.92
    Width (inch)1.97
    Height (inch)1.24
    Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
    ColorBlack
    TypeSwitching
    StyleMedical Desktop Adapter
    Product NoteLevel VI


    Report a problem
    Suggest a product