MEAN WELL GSM60B18-P1J

You may also like:
GSM60B07-P1J GSM60B07-P1J
MEAN WELL
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
Globtek
GSM60B12-P1J GSM60B12-P1J
MEAN WELL
GSM90B24-P1M GSM90B24-P1M
MEAN WELL
GSM36B12-P1J GSM36B12-P1J
MEAN WELL
GSM60A12-P1J GSM60A12-P1J
MEAN WELL

$24.70 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2214256
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM60B18-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $24.70
5+ $22.50
25+ $20.25

Request a Large Quantity Quote

AC to DC Switching Medical Table Top Power Supply Single Output 18 Volts 3.33 Amps 60 Watts

18 Volts @ 3.33 Amps

Specifications

  • Output Power (W): 60
  • Size (L x W x H) inches: 4.9 X 1.9 X 1.3
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 3%
  • Line Regulation (±): 1%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/CE/FCC/TUV/CB
  • Frequency Range: 47 ~ 63 Hz
  • Universal AC input / Full range
  • Low leakage current < 50 amps
  • Protections: short circuit, over voltage, overload
  • 2 pole AC inlet IEC320-C8
  • AC power cord not included (recommend 2-Conductor power cord P/N 189587)
  • Fully enclosed plastic case
  • Medical safety approved(2 x MOPP between primary and secondary)
  • Class II power (w/o ground pin)
  • LED indicates power on
  • No load power consumption < 0.1 watts
  • ERP step 2 compliant (level V)
  • Meets EISA 2007 Energy Independence and Security Act
  • Optional lock type DC plug
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage18 VDC
Output Current3.33 A
Power Rating60 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
FamilyGSM60
Input Voltage80 VAC to 264 VAC
Efficiency94.5%
Input Frequency47 Hz to 63 Hz
Maximum Input Current4 A
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length4.92 in.
Width1.97 in.
Height1.24 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
ColorBlack
TypeSwitching
StyleMedical Desktop Adapter
Product NoteLevel VI


Report a problem
Suggest a product