MEAN WELL GSM60E07-P1J

You may also like:
GSM60U07-P1J GSM60U07-P1J
MEAN WELL
GSM06U06-P1J GSM06U06-P1J
MEAN WELL
GSM36U18-P1J GSM36U18-P1J
MEAN WELL
GSM06U05-P1J GSM06U05-P1J
MEAN WELL
GSM36U15-P1J GSM36U15-P1J
MEAN WELL
GSM06U12-P1J GSM06U12-P1J
MEAN WELL
GSM36U24-P1J GSM36U24-P1J
MEAN WELL

$31.90 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2283007
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM60E07-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $31.90
5+ $29.10
25+ $26.19

Request a Large Quantity Quote

45W 7.5V 6A AC-DC High Reliability Green Slim European Wall-mounted Medical Adaptor 2.1mm Plug

7.5 Volts DC @ 6 Amps

Features

  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female plug
  • Medical safety approved (2 MOPP) according to ANSI/AAMI ES60601-1-1-11
  • Ultra slim, compact size
  • Extremely Low leakage current
  • No load power consumption< 0.075W
  • Energy efficiency Level VI
  • Class II power
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Output Voltage7.5 VDC
Output Current6 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsTUV, CB, CE, EN, EAC
Input ConnectorCEE 7/16
Output Cord Length3 ft.
Power Rating45 W
FamilyGSM60E
Maximum Input Current1.5 A
Number of Outputs1
Efficiency85%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Product TypeSwitching
StyleMedical Slimline Wall Mount
Product NoteLevel V
AC Power CordN/A
Length2.97 in.
Width1.26 in.
Height1.87 in.


Report a problem
Suggest a product