60W 15V 4A AC-DC High Reliability Green Slim Wall-mounted Medical Adaptor 2.1mm Plug

You may also like:
GEM60I15-P1J GEM60I15-P1J
MEAN WELL
GSM60E15-P1J GSM60E15-P1J
MEAN WELL
GSM06U06-P1J GSM06U06-P1J
MEAN WELL
GSM36U18-P1J GSM36U18-P1J
MEAN WELL
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
MEAN WELL
GSM06U05-P1J GSM06U05-P1J
MEAN WELL
GSM36U15-P1J GSM36U15-P1J
MEAN WELL
GSM06U12-P1J GSM06U12-P1J
MEAN WELL

$30.40 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2283095
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM60U15-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $30.40
5+ $27.70
25+ $23.55

Request a Large Quantity Quote

60W 15V 4A AC-DC High Reliability Green Slim Wall-mounted Medical Adaptor 2.1mm Plug

15 Volts DC @ 4 Amps

Features

  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female plug
  • Medical safety approved (2 MOPP) according to ANSI/AAMI ES60601-1-1-11Ultra slim, compact size
  • Extremely Low leakage current
  • No load power consumption< 0.075W
  • Energy efficiency Level VI
  • Class II power
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current4 A
Input Voltage80 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")2.97 x 1.26 x 1.87
Agency ApprovalsUL, CB, FCC
Input ConnectorNEMA 1-15P
Output Cord Length3 ft.
Power Rating60 W
FamilyGSM60U
Maximum Input Current1.5 A
Number of Outputs1
Efficiency88%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI
AC Power CordN/A
Length2.97 in.
Width1.26 in.
Height1.87 in.


Report a problem
Suggest a product