Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Medical Table Top Power Supply 12 Volts 6.67 Amps 80 Watt 2.5mm Plug

You may also like:
GST60A48-P1J GST60A48-P1J
GST160A48-R7B GST160A48-R7B
GST220A48-R7B GST220A48-R7B
GST120A48-P1M GST120A48-P1M
GST280A48-C6P GST280A48-C6P
GST90A48-P1M GST90A48-P1M

$31.00 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2239461
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM90A12-P1M
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $31.00
10+ $28.20

Request a Large Quantity Quote

AC to DC Switching Medical Table Top Power Supply 12 Volts 6.67 Amps 80 Watt

12 Volts @ 6.67 Amps

Specifications

  • Output Power (W): 80
  • Size (L x W x H) inches: 5.7 X 2.4 X 1.3
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 5%
  • Line Regulation (±): 1%
  • Efficiency: 88%
  • Agency Approvals: UL/CUL/CE/FCC/TUV
  • Frequency Range: 47 to 63 Hz
  • Voltage Range: 80 to 264 VAC
  • Universal AC input / Full range
  • Energy efficiency level VI
  • Built in active PFC function
  • Low leakage current <100 uA
  • Fanless design with -30 to +70 °:C
  • Protections: short circuit, over voltage, overload, over temperature
  • 3 pole AC inlet IEC320-C14
  • Plug: 2.5 mm x 5.5mm x 11 mm (ID x OD x L)
  • Suitable for BF application with appropriate system consideration
  • Medical safety approved (2 x MOPP between primary and secondary)
  • Class I power (with ground pin)
  • LED indicates power on
  • No load power consumption < 0.15 watts
  • Meets EISA 2007 Energy Independence and Security Act
  • 100% full load burn in test
  • Fully enclosed plastic case
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)6.67
Maximum Output Power (W)80
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGSM90
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Maximum Input Current (A)4
Output Connector Type4-Pin DIN Male
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)92
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)5.71
Width (inch)2.36
Height (inch)1.26
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
ColorBlack
TypeSwitching
StyleMedical Desktop Adapter
Product NoteLevel VI


Report a problem
Suggest a product