AC to DC Switching Medical Table Top Power Supply 48 Volts 1.87 Amps 90 Watts

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST60A48-P1J GST60A48-P1J
MEAN WELL
GST160A48-R7B GST160A48-R7B
MEAN WELL
GST220A48-R7B GST220A48-R7B
MEAN WELL
GST120A48-P1M GST120A48-P1M
MEAN WELL
GST280A48-C6P GST280A48-C6P
MEAN WELL
GST90A48-P1M GST90A48-P1M
MEAN WELL

$32.70 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2239584
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM90A48-P1M
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $32.70
5+ $29.80
25+ $24.41

Request a Large Quantity Quote

AC to DC Switching Medical Table Top Power Supply 48 Volts 1.87 Amps 90 Watts

48 Volts @ 1.87 Amps

Specifications

  • Output Power (W): 90
  • Size (L x W x H) inches: 5.7 X 2.4 X 1.3
  • Ripple & Noise (mV p-p): 240
  • Load Regulation (±): 2.5%
  • Line Regulation (±): 1%
  • Efficiency: 90%
  • Agency Approvals: UL/CUL/CE/FCC/TUV
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 80 ~ 264 VAC
  • Universal AC input / Full range
  • Plug: 4 pin DIN
  • Energy efficiency level VI
  • Built in active PFC function
  • Low leakage current < 100 uA
  • Protections: short circuit, over voltage, overload, over temperature
  • Fanless design with -30~+70 °:C
  • 3 pole AC inlet IEC320-C14
  • Suitable for BF application with appropriate system consideration
  • Medical safety approved (2 x MOPP between primary and secondary)
  • Class I power (with ground pin)
  • LED indicates power on
  • No load power consumption < 0.15 watts
  • Meets EISA 2007 Energy Independence and Security Act
  • 100% full load burn in test
  • Fully enclosed plastic case
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current1.87 A
    Power Rating90 W
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    FamilyGSM90
    Input Voltage80 VAC to 264 VAC
    Efficiency91%
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.85 A
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Minimum Isolation Voltage4000V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Length5.71 in.
    Width2.36 in.
    Height1.26 in.
    Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
    ColorBlack
    TypeSwitching
    StyleMedical Desktop Adapter
    Product NoteLevel VI


    Report a problem
    Suggest a product