MEAN WELL GSM90B19-P1M

You may also like:
GSM60B07-P1J GSM60B07-P1J
MEAN WELL
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
Globtek
GSM60B12-P1J GSM60B12-P1J
MEAN WELL
GSM90B24-P1M GSM90B24-P1M
MEAN WELL
GSM36B12-P1J GSM36B12-P1J
MEAN WELL
GSM60A12-P1J GSM60A12-P1J
MEAN WELL
New Product

$35.50 ea

30 In Stock
More will be available on Oct. 14

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2210482
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM90B19-P1M
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $35.50
5+ $32.40
25+ $29.16

Request a Large Quantity Quote

Medical AC to DC Switching Table Top Power Supply 19 Volts 4.74 Amps 90 Watts

19 Volts @ 4.74 Amps

Specifications

  • Output Power (W): 90.06
  • Size (L x W x H) inches: 5.71 X 2.36 X 1.26
  • Ripple & Noise (mV p-p): 180
  • Load Regulation (±): 4%
  • Line Regulation (±): 1%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/CE/FCC/TUV
  • Universal AC input / Full range
  • Built in active PFC function, PF>0.91
  • Protections: short circuit, over voltage, over temperature, overload
  • 2 pole AC inlet IEC320-C8
  • Fully enclosed plastic case
  • Medical safety approved(2 x MOPP between primary and secondary)
  • Class II power (w/o ground pin)
  • LED indicates power on
  • No load power consumption <0.15 watts
  • ERP step 2 compliant (level V)
  • Meets EISA 2007 Energy Independence and Security Act
  • 100% full load burn in tested
  • 3 year warranty
  • AC power cord not included (recommend 6 ft. 2-Conductor AC power cord P/N 189587)


Report a problem
Suggest a product
Specification Value
Output Voltage19 VDC
Output Current4.74 A
Power Rating90 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
FamilyGSM90
Input Voltage80 VAC to 264 VAC
Efficiency94%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.85 A
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length5.71 in.
Width2.36 in.
Height1.26 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
ColorBlack
TypeSwitching
StyleMedical Desktop Adapter
Product NoteLevel VI


Report a problem
Suggest a product