3.0 GHz Spectrum Analyzer

You may also like:
410-321 410-321
SDS1204X-E SDS1204X-E
SDS1000X-E-WiFi SDS1000X-E-WiFi
TL-WN725N TL-WN725N
410-324 410-324
109990013 109990013

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2246881
  • Manufacturer: Instek
  • Manufacturer no.: GSP-830
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4,150.00

Request a Large Quantity Quote

3.0 GHz Spectrum Analyzer

Featuring high performance, uncompromised design, and remote monitoring software, the GSP-830 3GHz Spectrum Analyzer is the latest evolution from GWInstek. The GSP-830 is one of the most advanced Spectrum Analyzer GWInstek has produced to date. It has an exceptional noise floor of -152dBm/Hz; combined with the optional GAP-802 preamplifier, the noise floor can reach a remarkable -172dBm/Hz. With a low noise floor, it's more than capable of finding limits; Trace Detection, combined with an easy-to-use interface, makes the GSP-830 an ideal solution for spectrum analysis. Using the Auto Sequence mode, advanced users can define their own macros in 10 Sequence sets. Repeat or Single run mode can be used to streamline repetitive tasks. PC connection is effortless and versatile supporting USB host/device, RS232C, VGA and GPIB (optional) for remote monitoring, control and analysis.

Features

  • Low Noise Floor([email protected], 3k RBW)
  • Sequence Programming Functions
  • ACPR, OCBW, Channel Power, N-dB and Phase Jitter Measurements
  • 10 Markers with Delta Marker, Peak Functions
  • AC/DC/Battery(Option)three modes of power supply
  • USB/RS-232C/GPIB(Option) Interface
  • 6.4" TFT Color LCD, Resolution: 640x480
  • Optional Tracking Generator
  • Optional Preamplifier

    Key Features

  • Wide Measurement Range
  • Automatic Measurement
  • Portable Power Operations
  • Advanced User Interface
  • Feature-Rich Interface
  • Free PC Software for the GSP-830

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product