Choke Axial High Current RF 10,000uH 350mA 10%

You may also like:
VC0513-103K-UL VC0513-103K-UL
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
78F221J-VP 78F221J-VP
MCGSB-1501-1R0K MCGSB-1501-1R0K

$1.29 ea

809 In Stock
More Available – 14 weeks


  • Jameco Part no.: 642927
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GSPCU1020-103K08
  • HTS code: 8504508000
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.19
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Chokes Axial High Current RF 10,000uH 350mA 10%

Specifications

  • Operating temperature: -40°C~+125°C
  • 11.3 mm Diameter x 21.5 mm long


Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance10000µH
Current Rating350 mA
Tolerance10%
Maximum DC Resistance7.3 Ohm
TechnologyBobbin Core
Core MaterialFerrite
Maximum Self Resonant FrequencyN/A
Minimum Quality FactorN/A
Family5900
Test Frequency1KHz
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Length22.86 mm
Body Diameter11.51 mm


Report a problem
Suggest a product