Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1-Pound 0.015" Diameter Solder Roll

You may also like:
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R

$27.95 ea

23 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 2177694
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GSR-123
  • Electronics Parts Locator
# of units Price
1+ $27.95
10+ $23.95
25+ $22.95

Request a Large Quantity Quote

1-Pound 0.015" Diameter Solder Roll

Composition: 63% Tin, 37% Lead

Features:

  • Diameter: 0.015 inches (0.381 mm)
  • Weight: 1 pound
  • Non-RoHS

    Report a problem
    Suggest a product
  • Specification Value
    Tin (%)63
    Lead (%)37
    Silver (%)0
    Copper (%)0
    Diameter0.015"
    Diameter (mm)0.381
    Weight (lbs.)1
    PackagingRoll
    ProductSolder


    Report a problem
    Suggest a product