Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Solder Roll Rohs Pb Free 1.0mm Dia. Sn96.3/Ag3.2/Cu0.5 250g

You may also like:
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R

$36.95 ea

17 ship on Oct. 29
More Available – 13 weeks


  • Jameco Part no.: 668262
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GSR-131
  • HTS code: 8468801000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $36.95
10+ $34.95
25+ $29.95
50+ $27.95

Request a Large Quantity Quote

0.04" Diameter Lead-Free Solder Roll - 96.3% Sn 3.2% Ag 0.5% Cu

Features

  • Composition: 96.3% Tin, 3.2% Silver, 0.5% Copper
  • Diameter: 0.04" (1mm)
  • Weight: 7.2 oz.


Report a problem
Suggest a product
Specification Value
Tin (%)96.3
Lead (%)0
Silver (%)3.2
Copper (%)0.5
Diameter0.040"
Diameter (mm)1.016
Weight (lbs.)0.6
PackagingRoll
ProductSolder


Report a problem
Suggest a product