Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Solder Roll Rohs Pb Free 1mm Diameter Sn99.3/Cu0.7 250g

You may also like:
209074-R 209074-R
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000

$22.95 ea

29 ship on Jul. 13
36 ship on Aug. 21


  • Jameco Part no.: 668078
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GSR-161
  • Electronics Parts Locator
# of units Price
1+ $22.95
10+ $20.95
50+ $19.95
100+ $18.95

Request a Large Quantity Quote

0.04" Diameter 99.3% Tin 0.7% Copper Solder Roll

Features

  • Composition: 99.3% Tin, 0.7% Copper
  • Diameter: 0.04"
  • Weight: 7.2 oz.

    Report a problem
    Suggest a product
  • Specification Value
    Tin (%)99.3
    Lead (%)0
    Silver (%)0
    Copper (%)0.7
    Diameter0.040"
    Diameter (mm)1.016
    Weight (lbs.)0.6
    PackagingRoll
    ProductSolder


    Report a problem
    Suggest a product