Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Temperature Adjustable Solder Iron with Clear Body 120VAC

You may also like:
CL-1 CL-1
SUPERPASE 258VL SUPERPASE 258VL
XY-207ESD XY-207ESD
SIA60T SIA60T
200GX-25W 200GX-25W
PES51 PES51

$19.95 ea

83 ship on Jul. 14
More Available – 13 weeks


  • Jameco Part no.: 2278535
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GSR-901
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $19.95
5+ $17.95
25+ $15.95

Request a Large Quantity Quote

Temperature Adjustable Solder Iron with Clear Body 120VAC

This solder pencil has a transparent body so you can view the electronics inside the iron.

Specifications

  • Temperature adjustment range: 200°C to 450°C (analog trimmer dial)
  • Heats up fast
  • Ideal for electronics work
  • Ceramic heater
  • Long-life 1.6mm conical tip included
  • 3 foot black cord
  • 2-prong USA plug for 120 VAC
  • Clear plastic body allows you to view the electronics inside


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Power (Watts)80


Report a problem
Suggest a product