MEAN WELL GST120A15-R7B

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST160A15-R7B GST160A15-R7B
MEAN WELL
GST60A24-P1J GST60A24-P1J
MEAN WELL
GST90A24-P1M GST90A24-P1M
MEAN WELL
ADP-65JH DB-1.7 ADP-65JH DB-1.7
Delta Electronics
SGAS15A15-P1J SGAS15A15-P1J
MEAN WELL
SGAS15A24-P1J SGAS15A24-P1J
MEAN WELL

$45.60 ea

10% discount applied in cart

19 In Stock
More Available – 9 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2223591
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST120A15-R7B
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $45.60
5+ $41.50
10+ $29.95

Request a Large Quantity Quote

15 Volt 7 Amp 105 Watt Regulated Switching Table Top Power Supply

15V @ 7A

Features:

  • Output voltage: 15 Volts
  • Output current: 7 Amps
  • Output power: 105 Watts
  • Output connector: 4-pin DIN
  • Input voltage: 85-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 6.57" x 2.64" x 1.38"
  • Case color: Black
  • DC output cord length: 4 feet
  • AC input cord length: Not included (Recommended: 2271575
  • Weight: 1.37 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current7 A
Power Rating105 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeDIN-4 Male
Output Connector DiametersDIN-4 Male
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current1.4 A
Number of Outputs1
Length6.57 in.
Width2.64 in.
Height1.38 in.
Efficiency89%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
FamilyGST120A


Report a problem
Suggest a product