MEAN WELL GST160A15-R7B

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST220A15-R7B GST220A15-R7B
MEAN WELL
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
Globtek
GS15A-4P1J GS15A-4P1J
MEAN WELL
GS15A-6P1J GS15A-6P1J
MEAN WELL
GS15A-5P1J GS15A-5P1J
MEAN WELL
GS25A24-P1J GS25A24-P1J
MEAN WELL

$54.90 ea

48 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2226433
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST160A15-R7B
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $54.90
5+ $50.00
25+ $44.25

Request a Large Quantity Quote

144W 15V 9.6A AC-DC High Reliability Industrial Table Top Power Supply

15 Volts @ 9.6 Amps

Features

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14. (AC input cord is not included, we recommend our 3-conductor AC power cord, P/N: 2271575)
  • Output Connector: DIN-4 (KYCON KPPX-4p)
        Mating Plug (customer side, not supplied): KYCON KPJX-CM-4S equivalent
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE,NRCan, AU/NZ MEPS,EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • Energy Efficiency Level VI
  • 3 years warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

Related Products



Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current9.60 A
Power Rating144 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeDIN-4 Male
Output Connector DiametersDIN-4 Male
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
Maximum Input Current1.85 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length6.89 in.
Width2.83 in.
Height1.38 in.
Efficiency91%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop
FamilyGST160A
IP RatingN/A


Report a problem
Suggest a product