*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $49.60 |
10+ | $45.20 |
20+ | $39.95 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 6.67 A |
Power Rating | 160 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | DIN Male |
Output Connector Diameters | 4-pin DIN |
Polarity | N/A |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC |
Maximum Input Current | 1.85 A |
Number of Outputs | 1 |
Product Length | 6.89 in. |
Width | 2.83 in. |
Height | 1.38 in. |
Efficiency | 93% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |