*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $54.90 |
5+ | $50.00 |
25+ | $44.25 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 3.34 A |
Power Rating | 160 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | DIN-4 Male |
Output Connector Diameters | DIN-4 Male |
Polarity | N/A |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC |
Maximum Input Current | 1.85 A |
Additional Output Voltages (VDC) | N/A |
Number of Outputs | 1 |
Length | 6.89 in. |
Width | 2.83 in. |
Height | 1.38 in. |
Efficiency | 94% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Family | GST160A |
IP Rating | N/A |