*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $12.20 |
10+ | $11.10 |
20+ | $8.75 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 1.5 A |
Power Rating | 18 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC |
Maximum Input Current | 0.5 A |
Number of Outputs | 1 |
Product Length | 3.66 in. |
Width | 2.13 in. |
Height | 1.42 in. |
Efficiency | 86% |
Minimum Isolation Voltage | 4242V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |