MEAN WELL GST18A28-P1J

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST18B28-P1J GST18B28-P1J
MEAN WELL
GST25A28-P1J GST25A28-P1J
MEAN WELL
GST25A48-P1J GST25A48-P1J
MEAN WELL
GST360B36-C6P GST360B36-C6P
MEAN WELL
GST360B48-C6P GST360B48-C6P
MEAN WELL
GST360B55-C6P GST360B55-C6P
MEAN WELL

$13.70 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257053
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST18A28-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $13.70
5+ $12.50
25+ $11.23

Request a Large Quantity Quote

18 Watt AC-DC High Reliability Industrial Adaptor

28 Volts @ 0.64 Amps

Features:

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage28 VDC
Output Current0.64 A
Power Rating18 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current0.5 A
Number of Outputs1
Length3.66 in.
Width2.13 in.
Height1.42 in.
Efficiency88.5%
Minimum Isolation Voltage4242V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
FamilyGST18A


Report a problem
Suggest a product