*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.5 |
Maximum Output Power (W) | 18 |
AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC |
Maximum Input Current (A) | 0.5 |
Number of Outputs | 1 |
Length (inch) | 3.66 |
Width (inch) | 2.13 |
Height (inch) | 1.42 |
Efficiency (%) | 86 |
Minimum Isolation Voltage | 4242 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |