Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

180W 12V 15A 3-Wire AC-DC High Reliability Industrial Table Top Power Supply DIN4 Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
PS120V5-D PS120V5-D
GST90A12-P1M GST90A12-P1M
GST40A12-P1J GST40A12-P1J

$70.30 ea

41 ship on May. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226476
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST220A12-R7B
  • Electronics Parts Locator
# of units Price
1+ $70.30
10+ $64.00
25+ $54.85

Request a Large Quantity Quote

180W 12V 15A AC-DC High Reliability Industrial Table Top Power Supply

12 Volts @ 15 Amps

Features

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14. (AC input cord is not included, we recommend our 3-conductor AC power cord, P/N: 2271575)
  • Output Connector: DIN-4 (KYCON KPPX-4P)
        Mating Plug (customer side, not supplied): KYCON KPJX-CM-4S equivalent
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE,NRCan, AU/NZ MEPS,EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 years warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

Related Products



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)15
Maximum Output Power (W)180
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
PolarityN/A
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Maximum Input Current (A)4
Number of Outputs1
Length (inch)8.27
Width (inch)3.35
Height (inch)1.81
Efficiency (%)90
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product