201W 15V 13400mA 3-Wire AC-DC High Reliability Industrial Table Top Power Supply DIN4 Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GST120A24-P1M GST120A24-P1M
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R

$70.30 ea

9 ship on Sep. 23
Factory Stock - Ships on Sep. 30

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226484
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST220A15-R7B
  • Jameco Catalog
# of units Price
1+ $70.30
10+ $64.01

Request a Large Quantity Quote

201W 15V 13.4A AC-DC High Reliability Industrial Table Top Power Supply

15 Volts @ 13.4 Amps

Features

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14. (AC input cord is not included, we recommend our 3-conductor AC power cord, P/N: 2271575)
  • Output Connector: DIN-4 (KYCON KPPX-4P)
        Mating Plug (customer side, not supplied): KYCON KPJX-CM-4S equivalent
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE,NRCan, AU/NZ MEPS,EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 years warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

Related Products



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)13.4
Maximum Output Power (W)201
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST220
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)4
Output Connector TypeDIN Male
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/BSMI/CCC/CB/FCC/CE
Efficiency (%)90
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.27
Width (inch)3.35
Height (inch)1.81
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product