*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $77.90 |
5+ | $70.90 |
25+ | $63.24 |
Specification | Value |
---|---|
Output Voltage | 20 VDC |
Output Current | 11 A |
Power Rating | 220 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | DIN-4 Male |
Output Connector Diameters | DIN-4 Male |
Polarity | N/A |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC |
Maximum Input Current | 4 A |
Additional Output Voltages (VDC) | N/A |
Number of Outputs | 1 |
Length | 8.27 in. |
Width | 3.35 in. |
Height | 1.81 in. |
Efficiency | 92% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Family | GST220A |
IP Rating | N/A |