221W 24V 9200mA 3-Wire AC-DC High Reliability Industrial Table Top Power Supply DIN4 Plug Level VI

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST60A24-P1J GST60A24-P1J
MEAN WELL
GST90A24-P1M GST90A24-P1M
MEAN WELL
SGAS15A15-P1J SGAS15A15-P1J
MEAN WELL
SGAS15A24-P1J SGAS15A24-P1J
MEAN WELL
SGAS15B15-P1J SGAS15B15-P1J
MEAN WELL
SGAS15B24-P1J SGAS15B24-P1J
MEAN WELL

$74.10 ea

69 ship on Oct. 22
100 ship on Mar. 4
100 ship on Mar. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2226505
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST220A24-R7B
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $74.10
5+ $67.50
25+ $54.85

Request a Large Quantity Quote

221W 24V 9.2A AC-DC High Reliability Industrial Adapter

24 Volts @ 9.2 Amps

Features

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14. (AC input cord is not included, we recommend our 3-conductor AC power cord, P/N: 2271575)
  • Output Connector: DIN-4 (KYCON KPPX-4P)
        Mating Plug (customer side, not supplied): KYCON KPJX-CM-4S equivalent
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE,NRCan, AU/NZ MEPS,EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 years warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

Related Products



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current9.20 A
Power Rating221 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeDIN-4 Male
Output Connector DiametersDIN-4 Male
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current4 A
Number of Outputs1
Length8.27 in.
Width3.35 in.
Height1.81 in.
Efficiency93.5%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
FamilyGST220A


Report a problem
Suggest a product