25 Watt 3-Wire AC-DC High Reliability Industrial Table Top Power Supply 15 Volts 1660mA 2.1mm Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GS25A15-P1J GS25A15-P1J
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GST120A24-P1M GST120A24-P1M

$12.40 ea

3 ship on Nov. 18
18 ship on Nov. 25
100 ship on Dec. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257205
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST25A15-P1J
  • Jameco Catalog
# of units Price
1+ $12.40
10+ $11.20
50+ $9.65

Request a Large Quantity Quote

25 Watt AC-DC High Reliability Industrial Adaptor

15 Volts @ 1.66 Amps

Features:

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)1.66
Maximum Output Power (W)25
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST25
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Efficiency (%)87
Minimum Isolation Voltage4242
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.66
Width (inch)2.13
Height (inch)1.42
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product