Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $13.90 |
5+ | $12.60 |
25+ | $11.34 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 2.08 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, CB, FCC, EAC |
AC Power Cord | N/A |
Maximum Input Current | 0.6 A |
Number of Outputs | 1 |
Power Rating | 25 W |
Efficiency | 86.5% |
Family | GST25U |
Minimum Operating Temperature | 30°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 4242V |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 3.1 in. |
Height | 2.1 in. |
Depth | 1.3 in. |
Input Connector | NEMA 1-15P |