MEAN WELL GST25U24-P1J

You may also like:
GE30I24-P1J GE30I24-P1J
MEAN WELL
SGA25U24-P1J SGA25U24-P1J
MEAN WELL
ST-242A ST-242A
Jameco Reliapro
ST-241A ST-241A
Jameco Reliapro
PB-1240-03A-RHOS PB-1240-03A-RHOS
Lite-On Electronics
DCT18W0900200US-A0-2.1 DCT18W0900200US-A0-2.1
Jameco Reliapro
WAE021 WAE021
MG Electronics
DC1202000 DC1202000
MG Electronics

$13.90 ea

262 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225561
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST25U24-P1J
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $13.90
5+ $12.60
25+ $11.34

Request a Large Quantity Quote

25 Watt AC-DC High Reliability Industrial Adaptor

24 Volts @ 1.04 Amps

Features:

  • Universal AC input / Full range
  • 2 pole USA plug
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • No load power consumption < 0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE and NRCan
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current1.04 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, CB, FCC, EAC
AC Power CordN/A
Maximum Input Current0.6 A
Number of Outputs1
Power Rating25 W
Efficiency88%
FamilyGST25U
Minimum Operating Temperature30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length3.1 in.
Height2.1 in.
Depth1.3 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product