255W 15V 17A 3-Wire AC-DC High Reliability Industrial Table Top Power Supply Molex 39-01-2060 (4.2mm) Connector Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GS25A24-P1JU GS25A24-P1JU
GS25A15-P1J GS25A15-P1J

$81.00 ea

Factory Stock - Ships on Jul. 17
Factory Stock - Ships on Jul. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2226530
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST280A15-C6P
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $81.00
10+ $67.79

Request a Large Quantity Quote

255W 15V 17A AC-DC High Reliability Industrial Table Top Power Supply

15 Volts @ 17 Amps

Features:

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14. (AC input cord is not included, we recommend our 3-conductor AC power cord, P/N: 2271575)
  • Output Connector: Molex 39-01-2060 (4.2mm) Connector
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, and EU ErP
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 years warranty

Applications:

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)15
Maximum Output Power (W)255
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGST280
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeMOLEX 39-01-2060
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/BSMI/CCC/CB/FCC/CE
Efficiency (%)90
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.66
Width (inch)3.74
Height (inch)1.81
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product