*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 36 VDC |
Output Current | 10 A |
Power Rating | 360 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Molex 39-01-2060 |
Output Connector Diameters | 6-Pin Molex |
Polarity | N/A |
Agency Approvals | UL, CUL, CB, CE, FCC, EN, EAC, UKCA, DEKRA, AS/NZS |
Maximum Input Current | 3.8 A |
Number of Outputs | 1 |
Length | 8.66 in. |
Width | 3.74 in. |
Height | 1.81 in. |
Efficiency | 94% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop |
Output Voltage (Channel 1) | 36 VDC |
Output Current (Channel 1) | 10 A |
Family | GST360A |