MEAN WELL GST360B48-C6P

You may also like:
GST25A48-P1J GST25A48-P1J
MEAN WELL
GST360B36-C6P GST360B36-C6P
MEAN WELL
GST360B55-C6P GST360B55-C6P
MEAN WELL
GST360A36-C6P GST360A36-C6P
MEAN WELL
GST360A48-C6P GST360A48-C6P
MEAN WELL
GST360A55-C6P GST360A55-C6P
MEAN WELL
New Product

$114.00 ea

10 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2337159
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST360B48-C6P
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $114.00
10+ $103.80

Request a Large Quantity Quote

360W 48V 7.5A AC-DC High Reliability Industrial Table Top Power Supply Class II

Features:

  • Global certificates: UL, CUL, CB, CE, FCC, UKCA, Dekra, EAC
  • 450W peak power (3 sec.)
  • Universal AC input / Full range
  • 2 pole AC inlet IEC320-C18. (AC input cord is not included, C17-type)
  • Output Connector: Molex 39-01-2080 (4.2mm) Connector
  • Built-in active PFC function
  • No load power consumption: <0.5W
  • Energy efficiency Level VI
  • Complies with international energy-saving standards
  • Class II power (no earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 year warranty

Specifications

  • DC Voltage: 48 VDC
  • Rated Current: 7.5 A
  • Rated Power: 360 W (max.); 450 W (Peak, 3 sec.)
  • Input Voltage: 85-264 VAC @ 47-63 Hz; 3.8 A (115 VAC), 2 A (230 VAC)

Applications:

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment
  • 3D printer
  • Game console
  • Vision mixer
  • Power sourcing equipment of PoE


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current7.5 A
Power Rating360 W
AC Power CordNOT INCLUDED, USE C17 CORD
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeMolex 39-01-2060
Output Connector Diameters6-Pin Molex
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC, UKCA, DEKRA, KC, IS
Maximum Input Current3.8 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length8.66 in.
Width3.74 in.
Height1.81 in.
Efficiency95%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)7.5 A
FamilyGST360B
IP RatingN/A


Report a problem
Suggest a product