9V 3110mA 28W Class 2 AC-DC Industrial Table Top Power Supply Level VI 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GS40A05-P1J GS40A05-P1J
GST60A05-P1J GST60A05-P1J
GS25A05-P1J GS25A05-P1J
GS18A09-P1J GS18A09-P1J
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GQ65-060330-E1 GQ65-060330-E1

$13.30 ea

Factory Stock - Ships on Jul. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257352
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST36B09-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $13.30
10+ $12.09

Request a Large Quantity Quote

36 Watt AC-DC High Reliability Industrial Adaptor

9 Volts @ 3.11 Amps

Features:

  • Universal AC input / Full range
  • 2 pole AC inlet IEC320-C8
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)3.11
Maximum Output Power (W)28
AC Power CordNOT INCLUDED, RECOMMEND 2271583
FamilyGST36
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/BSMI/CCC/CB/FCC/CE
Efficiency (%)86
Minimum Isolation Voltage4242
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.11
Width (inch)2.13
Height (inch)1.3
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product