MEAN WELL GST40A15-P1J

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST60A24-P1J GST60A24-P1J
MEAN WELL
GST90A24-P1M GST90A24-P1M
MEAN WELL
ADP-65JH DB-1.7 ADP-65JH DB-1.7
Delta Electronics
SGAS15A15-P1J SGAS15A15-P1J
MEAN WELL
SGAS15A24-P1J SGAS15A24-P1J
MEAN WELL
SGAS15B15-P1J SGAS15B15-P1J
MEAN WELL

$17.30 ea

More will be available on Nov. 18

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224315
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST40A15-P1J
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $17.30
5+ $15.70
25+ $14.13

Request a Large Quantity Quote

15 Volt 2.67 Amp 40 Watt High Reliability Industrial Adapter

15V @ 2.67A

Features:

  • Output voltage: 15 Volts
  • Output current: 2.67 Amps
  • Output power: 40 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 3.3 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 0.62 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current2.67 A
Power Rating40 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current1 A
Number of Outputs1
Length4.92 in.
Width1.97 in.
Height1.24 in.
Efficiency90%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
FamilyGST40A


Report a problem
Suggest a product