MEAN WELL GST60A09-P1J

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GSM60A09-P1J GSM60A09-P1J
MEAN WELL
SGAS15A05-P1J SGAS15A05-P1J
MEAN WELL
SGAS15A09-P1J SGAS15A09-P1J
MEAN WELL
SGAS15B05-P1J SGAS15B05-P1J
MEAN WELL
SGAS15B09-P1J SGAS15B09-P1J
MEAN WELL
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
Globtek

$19.00 ea

66 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224374
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST60A09-P1J
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $19.00
5+ $17.30
25+ $15.57

Request a Large Quantity Quote

9 Volt 6 Amp 54 Watt Regulated Switching Table Top Power Supply

9V @ 6A

Features:

  • Output voltage: 9 Volts
  • Output current: 6 Amps
  • Output power: 54 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 3.28 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 0.67 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current6 A
Power Rating54 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current1.4 A
Number of Outputs1
Length4.92 in.
Width1.97 in.
Height1.24 in.
Efficiency89%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
FamilyGST60A


Report a problem
Suggest a product