12VDC 5A 60W 3-Wire Table Top Power Supply

You may also like:
KPL-060F-VI KPL-060F-VI
GS60A12-P1J GS60A12-P1J
GS90A12-P1M GS90A12-P1M
GS40A12-P1J GS40A12-P1J
GS40A12-P1M GS40A12-P1M
GS18A12-P1JU GS18A12-P1JU

$16.20 ea

Price Reduced

763 ship on Feb. 21
1,606 ship on Feb. 28
500 ship on May. 3

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224382
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST60A12-P1J
  • Jameco Catalog
# of units Price
1+ $16.20
10+ $12.95

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt High Reliability Industrial Adapter

12V @ 5A

Features:

  • Output voltage: 12 Volts
  • Output current: 5 Amps
  • Output power: 60 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 3.28 feet
  • AC input cord length: Not included (Recommended: 38050)
  • Weight: 0.67 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
AC Power CordNOT INCLUDED, RECOMMEND 38050
FamilyGST60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/BSMI/CCC/FCC/CE
Efficiency (%)89.5
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.92
Width (inch)1.97
Height (inch)1.24
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product