Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15 Volt 4 Amp 60 Watt 3-Wire Regulated Switching Table Top Power Supply 2.1mm Plug Level VI

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A15-P1J GS60A15-P1J
G99-KPL060H-L035 G99-KPL060H-L035
GS60A24-P1J GS60A24-P1J
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GST120A24-P1M GST120A24-P1M
Mean Well Clearance

$17.10 ea

10% discount applied in cart

153 ship on Oct. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224391
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST60A15-P1J
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $17.10
5+ $15.60
15+ $12.75

Request a Large Quantity Quote

15 Volt 4 Amp 60 Watt Regulated Switching Table Top Power Supply

15V @ 4A

Features:

  • Output voltage: 15 Volts
  • Output current: 4 Amps
  • Output power: 60 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 3.28 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 0.67 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)4
Maximum Output Power (W)60
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Maximum Input Current (A)1.4
Number of Outputs1
Length (inch)4.92
Width (inch)1.97
Height (inch)1.24
Efficiency (%)89.5
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product