Email [email protected]m for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $31.20 |
5+ | $28.40 |
25+ | $25.56 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 6.67 A |
Power Rating | 80 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC |
Maximum Input Current | 1.3 A |
Number of Outputs | 1 |
Length | 5.71 in. |
Width | 2.36 in. |
Height | 1.26 in. |
Efficiency | 89% |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Family | GST90A |