Xminilab Portable Oscilloscope OLED

You may also like:
HPS140MK2 HPS140MK2
Velleman
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
109990013 109990013
Seeed Studios
SDS1202X-E SDS1202X-E
Siglent Technologies
410-321 410-321
Digilent
PCSU200 PCSU200
Velleman
EspoTek Labrador EspoTek Labrador
Espotek

$112.95 ea

8 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2205931
  • Manufacturer: Gabotronics
  • Manufacturer no.: GT-0015
  • HTS code: 9030201500
  • Electronics Parts Locator
# of units Price
1+ $112.95
5+ $105.95

Request a Large Quantity Quote

Xminilab Portable Small Mixed Signal Oscilloscope

This is the portable version of the Xminilab. The Xminilab Portable is a small mixed signal oscilloscope with an arbitrary waveform generator and protocol sniffer.

Check out the photo and video Flickr of SPI Decoding by Jeff Jackowski.

Features:

  • Mixed Signal Oscilloscope: Simultaneous sampling of analog and digital signals
  • Advanced Trigger: Normal / Single / Auto, with rising or falling edge and adjustable trigger level
  • Meter Mode: Average, Peak to peak and Frequency readout
  • XY Mode:
    Plot Lissajous patterns
    See the phase difference between two waveforms
  • Spectrum Analyzer with different windowing options and selectable vertical log
  • Horizontal and Vertical Cursors with automatic waveform measurements
  • Arbitrary Waveform Generator with Sweep on all parameters
  • Display options: Persistence, Different grid options, and more
  • Curve tracer function
  • Includes: Header, USB cable and 2 test clip leads

Specifications:

General Specifications:

  • ATXMEGA32A4U 36KB Flash, 4KB SRAM, 1KB EEPROM
    Graphic OLED display 2.42", 128x64 pixels
    Enclosure size: 3.17" x 2.22" x 0.7"
    Li-Ion Battery 750mAh
    PDI interface
    4 tactile switches
    USB connectivity: Windows, Linux, Mac, Android

Logic Analyzer specifications:

  • 8 Digital Inputs, 3.3V / 5V
    820kΩ input impedance
    Maximum sampling rate: 2MSPS
    Frequency counter: 16MHz
    Protocol Sniffer: UART, I2C, SPI
    Internal pull up or pull down.
    Buffer size: 256

Oscilloscope specifications:

  • 2 Analog Inputs
    Maximum Sampling rate: 2MSPS
    Analog Bandwidth: 200kHz
    Resolution: 8bits
    Input Impedance: 1MΩ 15pF
    Buffer size per channel: 256
    Input Voltage Range: -14V to +20V

AWG specifications:

  • 1 Analog Output
    Maximum conversion rate: 1MSPS
    Analog Bandwidth: 50kHz
    Resolution: 8bits
    Output current > +/- 7mA
    Buffer size: 256
    Output Voltage: +/- 4V


Report a problem
Suggest a product
Specification Value
Number of Channels2
Bandwidth50 kHz
Sampling Rate1 MS/s
Display2.4 in. OLED


Report a problem
Suggest a product