5VDC 2600mA Regulated Switching Table Top Power Supply 3 Wire AC Input with 2.1mm Plug

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
SGAS15A05-P1J SGAS15A05-P1J
MEAN WELL
SGAS15A09-P1J SGAS15A09-P1J
MEAN WELL
SGAS15B05-P1J SGAS15B05-P1J
MEAN WELL
SGAS15B09-P1J SGAS15B09-P1J
MEAN WELL
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
Globtek
GST60A05-P1J GST60A05-P1J
MEAN WELL
Clearance

$5.95 ea

10% discount applied in cart

324 In Stock


  • Jameco Part no.: 2235760
  • Manufacturer: Globtek
  • Manufacturer no.: GT-21089-1305
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.29
50+ $4.79
100+ $4.29

Request a Large Quantity Quote

5VDC 2.6 A Regulated Switching Table Top Power Supply 3 Wire AC Input

Specifications:

  • Manufacturer: Globtek
  • Manufacture#: GT-21089-1305
  • Input Voltage: 100-240 VAC, 50/60 Hz
  • Output Voltage: 5 VDC
  • Output Current: 2.6 A
  • Power: 13 Watt
  • Output Connector: 2.1 mm x 5.5 mm, F2 - Center Positive
  • DC Output Cord Length: 6 Foot
  • AC Power Cord not Included (3-conductor AC power cord, p/n: 2271575)
  • Led Indicator: No
  • Size: 3.4" L x 1.8" W x 1.2" H
  • Agency Approvals: UL/CUL/CE


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2.60 A
Power Rating13 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, CCC, CE
Maximum Input Current0.5 A
Number of Outputs1
Length3.4 in.
Width1.8 in.
Height1.2 in.
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)2.6 A
FamilyGT


Report a problem
Suggest a product