ICP DAS USA GT-530

You may also like:
SIG-BUNDLE-4 SIG-BUNDLE-4
Siglent Technologies
380400 380400
Extech Instruments
6069-410-008 6069-410-008
Digilent
6069-410-009 6069-410-009
Digilent
6069-410-010 6069-410-010
Digilent
6069-410-011 6069-410-011
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2139153
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: GT-530
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030330040
  • Web Exclusive
# of units Price
1+ $519.95
5+ $469.95

Request a Large Quantity Quote

Intelligent SMS Alarm Controller

GT-530 is an intelligent SMS controller for industry applications with the simple commands and SMS tunnel function. Power can be inputted by the external power or Li-Battery. It supports UNICODE or 7-bit format for users to implement sending SMS messages with various languages. Applying GT-530, the SMS reports can be sent by defined time or DI/counter event trigger. This can be a remote control and alarm system allowing you to use your mobile phone to monitor and control your business from any location. Its alarm facilities provide a flexible way to distribute critical alarm information to any number of mobile phone users. GT-530 can monitor total 10 digital inputs (6 counters). The users can interrogate the status of I/O through SMS messages. GT-530 also has 2 Digital outputs which can be activated via DI trigger or SMS to control the lamps, pumps, heaters etc.

Applications:
Signal Alarm and SMS CommunicationSignal Alarm and SMS Communication
Home SecurityHome Security
Remote MaintenanceRemote Maintenance
SMS Tunnel CommunicationSMS Tunnel Communication

Features:
  • Support 900/1800/1900 MHz tri-band frequency
  • Identify ASCII or Unicode SMS Automatically
  • Support max. 140 ASCII Characters
  • Support max. 70 Unicode Characters
  • Built-in ASCII Commands and SMS tunnel Communication Modes
  • Max. 10 Default Phone Numbers
  • Built-in Watch-dog Function
  • Industrial Design with Surge Protection
  • Support SMS setting and control
  • 10 DI (6 Counter), 2 DO, 2 RS232 port
  • Digital input support NC(normal close)/NO(normal open)/Counter modes
  • Send alarm SMS by DI trigger or exceed Counter preset limits
  • Support simple command to send SMS via RS232
  • Support DC +10 VDC ~ +30 VDC Power Input
  • Supports 3.7 V Li-ion Battery Backup
  • DIN Rail design

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product