Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC-DC Regulated Table Top Switching Power Supply 5VDC 2A 2.1mm Plug

You may also like:
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GS15A-1P1J GS15A-1P1J
GS18A05-P1J GS18A05-P1J
GS25A05-P1J GS25A05-P1J
GST60A05-P1J GST60A05-P1J
PS-5050APL05 PS-5050APL05
GQ65-060330-E1 GQ65-060330-E1
Price Reduced

$7.95 ea

155 ship on May. 26


  • Jameco Part no.: 2289159
  • Manufacturer: Globtek
  • Manufacturer no.: GT21089-1005-T3
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95

Request a Large Quantity Quote

AC-DC Regulated Table Top Switching Power Supply 5VDC 2A

Features:

  • Input Voltage: 100-240V @ 50-60Hz
  • Output Voltage: 5 Volts DC
  • Output Current: 2A (2000 mA)
  • Size: 3.43" x 1.86" x 1.25"
  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female barrel plug
  • DC Output Cord Length: 6 ½"
  • AC Input cord not included, we recommend our 6' 3-conductor AC power cord (P/N: 2271575)
  • Agency Approvals: UL,CSA,TUV,GS,CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2
Maximum Output Power (W)10
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CSA/TUV/CE
Maximum Input Current (A)1
Number of Outputs1
Length (inch)3.43
Width (inch)1.86
Height (inch)1.25
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)2 A


Report a problem
Suggest a product