Laptop and Cellphone Repair Tool Kit

You may also like:
XP600 XP600
GTK-177 GTK-177
GSD-072 GSD-072
VTBT11 VTBT11

$14.95 ea

12 ship on Feb. 18


  • Jameco Part no.: 2222598
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GTK-516
  • No datasheet available. Please review the tabs below for product specifications.
  • web exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.95
5+ $13.49

Request a Large Quantity Quote

Laptop and Cellphone Repair Tool Kit

This tool kit is ideal for servicing and repairing laptops, tablets, Smartphones and other devices with very small screws or secure Torx. Whether youre a repair professional or do-it-yourselfer, having the right tools for the job in your toolbox is an incredible time and frustration saver.

Kit Includes

  • Handheld driver
  • Angled precision tweezers
  • 2x plastic opening pry tools
  • Suction cup
  • Small container with snap lid for holding small screws
  • Sixteen 4mm precision screwdriver bits
  • Phillips: 00, 0, #1, #2
  • Pentalobe/5-Point Torx: 0.83mm, 1.35mm, 1.64mm
  • Flathead: 2mm
  • Torx: T4, T5, T6
  • Torx Security: TR8, TR9
  • Hex: 2mm
  • Tri-Wing: Y2, Y3
  • SIM Eject Bit


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product